+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB3008D30

Support insulator; L: 30mm; Ø: 30mm; Uoper: 750V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB3008D30
TME Symbol:
MIB3008D30

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
30mm
Diameter
30mm
Operating voltage
750V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
9mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
tower
Breakdown voltage
25kV
Gross weight40.05 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB3008D30
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.93 EURGross price for quantities from 1 pcs - 4.72 EUR
Net price for quantities from 10 pcs - 3.51 EURGross price for quantities from 10 pcs - 4.22 EUR
Net price for quantities from 100 pcs - 3.07 EURGross price for quantities from 100 pcs - 3.69 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs