+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB5006D20

Support insulator; L: 50mm; Ø: 20mm; Uoper: 750V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB5006D20
TME Symbol:
MIB5006D20

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
50mm
Diameter
20mm
Operating voltage
750V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
9mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
tower
Breakdown voltage
30kV
Gross weight32.83 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB5006D20
180 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs