+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB3008D40

Support insulator; L: 30mm; Ø: 40mm; Uoper: 750V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB3008D40
TME Symbol:
MIB3008D40

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
30mm
Diameter
40mm
Operating voltage
750V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
9mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
tower
Breakdown voltage
25kV
Gross weight64.37 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB3008D40
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.78 USD