+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB4505D20

Support insulator; L: 45mm; Ø: 20mm; Uoper: 600V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB4505D20
TME Symbol:
MIB4505D20

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
45mm
Diameter
20mm
Operating voltage
600V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
9mm
Body colour
red
Internal thread
M5
Internal parts material
steel
Shape
tower
Breakdown voltage
20kV
Gross weight32.03 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB4505D20
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs