+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIB4510D40

Support insulator; L: 45mm; Ø: 40mm; Uoper: 1000V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIB4510D40
TME Symbol:
MIB4510D40

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
45mm
Diameter
40mm
Operating voltage
1kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
15mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
tower
Breakdown voltage
30kV
Gross weight110.65 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIB4510D40
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 50 pcs