+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC-D-02

Microphone; black; Jack 3,5mm; 1.1m; -62dB; 100Hz÷16kHz


Manufacturer: GEMBIRD

Manufacturer part number:
MIC-D-02
TME Symbol:
MIC-D-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
microphone
Colour
black
Connection
Jack 3,5mm
Cable length
1.1m
Microphone sensitivity
-62dB
Frequency
100Hz...16kHz
Gross weight54.23 g
Certificates
EAN code8716309100557
See other products in this category: Peripherals GEMBIRD,
*
MIC-D-02
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 3 pcs - 2.95 EURGross price for quantities from 3 pcs - 2.95 EUR