+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC-D-03

Microphone; black; Jack 3,5mm; 1.2m; -62dB; 100Hz÷16kHz


Manufacturer: GEMBIRD

Manufacturer part number:
MIC-D-03
TME Symbol:
MIC-D-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
microphone
Colour
black
Connection
Jack 3,5mm
Cable length
1.2m
Microphone sensitivity
-62dB
Frequency
100Hz...16kHz
Gross weight186.5 g
Certificates
EAN code8716309100984
See other products in this category: Peripherals GEMBIRD,
*
MIC-D-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.87 EURGross price for quantities from 1 pcs - 10.87 EUR
Net price for quantities from 3 pcs - 9.41 EURGross price for quantities from 3 pcs - 9.41 EUR