+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC-DU-01

Microphone; grey; USB A; with soundcard; 1.2m; -40dB; 50Hz÷16kHz


Manufacturer: GEMBIRD

Manufacturer part number:
MIC-DU-01
TME Symbol:
MIC-DU-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
microphone
Colour
grey
Connection
USB A
PC accessories features
with soundcard
Cable length
1.2m
Microphone sensitivity
-40dB
Frequency
50Hz...16kHz
Gross weight216.63 g
Certificates
EAN code8716309117371
See other products in this category: Peripherals GEMBIRD,
*
MIC-DU-01
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 3 pcs - 9.22 USDGross price for quantities from 3 pcs - 9.22 USD