+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC2129T-E/2FW

PMIC; DC/DC converter; Uin: 4.5÷100VDC; TSSOP24EP; SMD; 100÷800kHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2129T-E/2FW
TME Symbol:
MIC2129T-E/2FW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...100V DC
Case
TSSOP24EP
Mounting
SMD
Frequency
100...800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Tolerance
±1%
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC2129T-E/2FW
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
This product is not available for sale in your country.