+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Operating voltage | 4.5...14.5V | |
Output current | 20A | |
Frequency | 300kHz | |
Mounting | SMD | |
Case | VQFN24 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. |