+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2172YM

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.24÷65VDC; 1.25A; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2172YM
TME Symbol:
MIC2172YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.24...65V DC
Output current
1.25A
Case
SO8
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost, Čuk, flyback, forward
Number of channels
1
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC2172YM
0 in TME stock
No. of pieces (Multiplicity: 95)
Minimum order quantity: 190.
Multiplicity: 95.
This product is not available for sale in your country.