+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...40V DC | |
Output voltage | 1.24...65V DC | |
Output current | 1.25A | |
Case | DIP8 | |
Mounting | THT | |
Frequency | 0.1MHz | |
Topology | boost, buck, buck-boost, Čuk, flyback, forward | |
Number of channels | 1 | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |