+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...32V DC | |
Output voltage | 3.3V DC | |
Output current | 20A | |
Case | SOP16 | |
Mounting | SMD | |
Frequency | 300kHz | |
Topology | buck | |
Number of channels | 1 | |
Kind of package | tube | |
Tolerance | ±0.6% | |
Manufacturer standard package | 48pcs. |