+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | DC/DC switcher, LED driver | |
Case | MSOP8 | |
Output voltage | 35V | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Input voltage | 0.9...15V | |
Maximum output current | 1.1A | |
Kind of package | tube | |
Operating frequency | 20kHz | |
Manufacturer standard package | 100pcs. |