+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2287C-15YML-TR

IC: driver; boost; MLF8; 750mA; 15V; Ch: 1; PWM; Uoper: 2.5÷10V; 1.2MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2287C-15YML-TR
TME Symbol:
MIC2287C-15YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Case
MLF8
Output current
0.75A
Output voltage
15V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
2.5...10V
Input voltage
2.5...10V
Frequency
1.2MHz
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.5...10V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC2287C-15YML-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
This product is not available for sale in your country.