+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2287YD5-TR

IC: driver; boost; LED driver; SOT23-5; 750mA; Ch: 1; PWM; 1.2MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2287YD5-TR
TME Symbol:
MIC2287YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
SOT23-5
Output current
0.75A
Number of channels
1
Integrated circuit features
PWM
DC supply current
2.5mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...10V
Input voltage
2.5...10V
Frequency
1.2MHz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...10V
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC2287YD5-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.