+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.5...10V | |
Output voltage | 3...34V | |
Output current | 1.2A | |
Case | MLF8 | |
Mounting | SMD | |
Frequency | 1.2MHz | |
Topology | boost | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. | |
Operating voltage | 2.5...10V |