+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2550AYML25-TR

IC: transceiver; 12Mbps; half duplex; SMD; reel,tape; 4÷5.25V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2550AYML25-TR
TME Symbol:
MIC2550AYML25-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
transceiver
Data transfer rate
12Mbps
Interface
half duplex
Mounting
SMD
Number of receivers
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 4...5.25V
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC2550AYML25-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
This product is not available for sale in your country.