+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2550AYTS-TR

IC: interface; transceiver; 12Mbps; half duplex; SMD; TSSOP14; ESD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2550AYTS-TR
TME Symbol:
MIC2550AYTS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
12Mbps
Interface
half duplex
Mounting
SMD
Case
TSSOP14
Number of receivers
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Version
ESD
Supply voltage
  • 4...5.25V
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC2550AYTS-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
This product is not available for sale in your country.