+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 12Mbps | |
Interface | half duplex | |
Mounting | SMD | |
Case | TSSOP14 | |
Number of receivers | 1 | |
Operating temperature | -40...85°C | |
DC supply current | 50mA | |
Number of channels | 1 | |
Kind of package | tube | |
Manufacturer standard package | 94pcs. | |
Version | ESD |