+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2555-0YML-TR

IC: interface; transceiver; 400kbps; half duplex; SMD; VQFN24; Ch: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2555-0YML-TR
TME Symbol:
MIC2555-0YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
400kbps
Interface
half duplex
Mounting
SMD
Case
VQFN24
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
5000pcs.
Version
ESD
Supply voltage
  • 4...5.25V
Gross weight0.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC2555-0YML-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 2.66 USDGross price for quantities from 5000 pcs - 2.66 USD