+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | boost, buck | |
Case | MLF10 | |
Output current | 20mA | |
Number of channels | 4 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 3...5.5V | |
Input voltage | 3...5.5V | |
Frequency | 200Hz...500kHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. |