+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2844AYMT-TR

IC: driver; boost,buck; MLF10; 20mA; Ch: 6; Uoper: 3÷5.5V; Uin: 3÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2844AYMT-TR
TME Symbol:
MIC2844AYMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck
Case
MLF10
Output current
20mA
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3...5.5V
Input voltage
3...5.5V
Frequency
700Hz
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 3...5.5V
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC2844AYMT-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
This product is not available for sale in your country.