+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...75V DC | |
Output voltage | 0.6...32V DC | |
Output current | 5A | |
Case | QFN32 | |
Mounting | SMD | |
Frequency | 230...880kHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Integrated circuit features | Hyper Speed Control architecture | |
Efficiency | 95% | |
Duty cycle factor | 0...85% | |
Manufacturer standard package | 3300pcs. |