+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC28517T-E/PHA

PMIC; DC/DC converter; Uin: 4.5÷70VDC; Uout: 0.6÷32VDC; 8A; VQFN32


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC28517T-E/PHA
TME Symbol:
MIC28517T-E/PHA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...70V DC
Output voltage
0.6...32V DC
Output current
8A
Case
VQFN32
Mounting
SMD
Frequency
270Hz...800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
Hyper Speed Control architecture
Duty cycle factor
0...85%
Manufacturer standard package
3300pcs.
Gross weight0.168 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC28517T-E/PHA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 100 pcs