+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29152WU

IC: voltage regulator; LDO,linear,adjustable; 1.25÷26V; 1.5A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29152WU
TME Symbol:
MIC29152WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.35V
Output voltage
1.25...26V
Output current
1.5A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC2915X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY
*
MIC29152WU
149 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 50 pcs