+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29201-3.3YM

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.4A; SO8; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29201-3.3YM
TME Symbol:
MIC29201-3.3YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.75V
Output voltage
3.3V
Output current
0.4A
Case
SO8
Mounting
SMD
Manufacturer series
MIC2920A
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
95pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29201-3.3YM
0 in TME stock
Net price for quantities from 1 pcs - 2.93 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 5 pcs - 2.63 EURGross price for quantities from 5 pcs - 2.63 EUR
Net price for quantities from 25 pcs - 2.33 EURGross price for quantities from 25 pcs - 2.33 EUR
Net price for quantities from 95 pcs - 2.08 EURGross price for quantities from 95 pcs - 2.08 EUR
Net price for quantities from 570 pcs - 1.95 EURGross price for quantities from 570 pcs - 1.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.