+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29302AWD

IC: voltage regulator; LDO,linear,adjustable; 1.24÷15V; 3A; DPAK5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29302AWD
TME Symbol:
MIC29302AWD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.37V
Output voltage
1.24...15V
Output current
3A
Case
DPAK5
Mounting
SMD
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
3...16V
Manufacturer standard package
80pcs.
Gross weight0.342 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY
*
MIC29302AWD
254 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 80 pcs