+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC29372WU

IC: voltage regulator; LDO,linear,adjustable; 1.24÷26V; 0.75A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29372WU
TME Symbol:
MIC29372WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.24...26V
Output current
0.75A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC2937A
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2.675 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY
*
MIC29372WU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.