+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2937A-5.0WT

IC: voltage regulator; LDO,linear,fixed; 5V; 0.75A; TO220-3; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2937A-5.0WT
TME Symbol:
MIC2937A-5.0WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
5V
Output current
0.75A
Case
TO220-3
Mounting
THT
Manufacturer series
MIC2937A
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY
*
MIC2937A-5.0WT
250 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 50 pcs