+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | buck | |
Kind of integrated circuit | LED driver | |
Case | SOIC8 | |
Output current | 1A | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
DC supply current | 1.75mA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 6...20V | |
Application | lighting | |
Input voltage | 6...20V | |
Frequency | 1MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |