+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3201YME

IC: driver; LED driver; SO8-EP; 1A; -0.3÷74V; Uin: 6÷20V; 90%


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3201YME
TME Symbol:
MIC3201YME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8-EP
Output current
1A
Output voltage
-0.3...74V
Mounting
SMD
Input voltage
6...20V
Maximum output current
1.75mA
Kind of package
tube
Efficiency
90%
Manufacturer standard package
95pcs.
Integrated circuit features
  • current monitoring
  • PWM
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC3201YME
0 in TME stock
No. of pieces (Multiple of: 285)
Minimum order quantity: 285.
Multiple of: 285.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 95 pcs