+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3203-1YM

IC: driver; buck; SOIC8; 1A; 5V; Ch: 1; PWM; Uoper: 4.5÷42V; 1.5MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3203-1YM
TME Symbol:
MIC3203-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Case
SOIC8
Output current
1A
Output voltage
5V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...42V
Application
lighting
Input voltage
4.5...42V
Frequency
1.5MHz
Kind of package
tube
Manufacturer standard package
95pcs.
Supply voltage
  • 4.5...42V
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC3203-1YM
0 in TME stock
No. of pieces (Multiple of: 95)
Minimum order quantity: 380.
Multiple of: 95.
This product is not available for sale in your country.