+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3203YM-TR

IC: driver; buck; SOIC8; Ch: 1; PWM; Uoper: 4.5÷42V; Uin: 4.5÷42V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3203YM-TR
TME Symbol:
MIC3203YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Case
SOIC8
Number of channels
1
Integrated circuit features
PWM
DC supply current
3mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...42V
Application
lighting
Input voltage
4.5...42V
Frequency
1.5MHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...42V
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC3203YM-TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
This product is not available for sale in your country.