+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | buck | |
Case | SOIC8 | |
Output current | 1A | |
Output voltage | 5V | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
DC supply current | 3mA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 4.5...42V | |
Application | lighting | |
Input voltage | 4.5...42V | |
Frequency | 1.5MHz | |
Kind of package | tube | |
Manufacturer standard package | 95pcs. |