+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC3231YTSE

IC: driver; LED driver; TSSOP16; Ch: 1; 6÷45VDC; 0.1÷1MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3231YTSE
TME Symbol:
MIC3231YTSE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP16
Number of channels
1
Mounting
SMD
Frequency
0.1...1MHz
Kind of package
tube
Manufacturer standard package
94pcs.
Supply voltage
  • 6...45V DC
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC3231YTSE
0 in TME stock
No. of pieces (Multiple of: 188)
Minimum order quantity: 188.
Multiple of: 188.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 94 pcs