+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | SOT23-5 | |
Output current | 0.35A | |
Output voltage | 36V | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 2.8...6.5V | |
Input voltage | 2.8...6.5V | |
Frequency | 1.2MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |