+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 0.55V | |
Output voltage | 1.24...5.5V | |
Output current | 2.5A | |
Case | SPAK5 | |
Mounting | SMD | |
Manufacturer series | MIC37252 | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Input voltage | 3...6V | |
Manufacturer standard package | 48pcs. |