+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC4576WT

PMIC; DC/DC converter; Uin: 4÷36VDC; Uout: 1.23÷33VDC; 3A; TO220-5

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4576WT
TME Symbol:
MIC4576WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...36V DC
Output voltage
1.23...33V DC
Output current
3A
Case
TO220-5
Mounting
THT
Topology
buck
Number of channels
1
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight2.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC4576WT
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 50 pcs