+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4...34V DC | |
Output voltage | 3.3V DC | |
Output current | 1.3A | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 200kHz | |
Topology | buck, buck-boost | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Integrated circuit features | shutdown mode control input | |
Tolerance | ±3% | |
Duty cycle factor | 0...97% | |
Manufacturer standard package | 95pcs. |