+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4723YMME

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 1÷5.5VDC; 3A; MSOP10

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4723YMME
TME Symbol:
MIC4723YMME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
1...5.5V DC
Output current
3A
Case
MSOP10
Mounting
SMD
Frequency
1.8...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Efficiency
92%
Duty cycle factor
0...100%
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4723YMME
0 in TME stock
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 5 pcs - 2.16 EURGross price for quantities from 5 pcs - 2.16 EUR
Net price for quantities from 25 pcs - 2.05 EURGross price for quantities from 25 pcs - 2.05 EUR
Net price for quantities from 100 pcs - 1.90 EURGross price for quantities from 100 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)