+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4802YME-TR

IC: driver; boost,buck; LED driver; SOIC8; 800mA; Ch: 1; PWM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4802YME-TR
TME Symbol:
MIC4802YME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck
Kind of integrated circuit
LED driver
Case
SOIC8
Output current
0.8A
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3...5.5V
Application
lighting
Input voltage
3...5.5V
Frequency
200Hz...500kHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC4802YME-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
This product is not available for sale in your country.