+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC4802YME

IC: driver; LED driver; SO8; 800mA; -0.3÷6V; Ch: 1; 3÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4802YME
TME Symbol:
MIC4802YME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.8A
Output voltage
-0.3...6V
Number of channels
1
Mounting
SMD
Kind of package
tube
Manufacturer standard package
95pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC4802YME
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 50 pcs