+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4811YMM

IC: driver; LED driver; MSOP10; 50mA; 0÷6V; current monitoring,PWM


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4811YMM
TME Symbol:
MIC4811YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
MSOP10
Output current
50mA
Output voltage
0...6V
Mounting
SMD
Input voltage
3...5V
Maximum output current
0.3A
Kind of package
tube
Manufacturer standard package
100pcs.
Integrated circuit features
  • current monitoring
  • PWM
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC4811YMM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.