+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4812YMME

IC: driver; boost,buck; MSOP10; 100mA; Ch: 6; PWM; Uoper: 3÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4812YMME
TME Symbol:
MIC4812YMME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck
Case
MSOP10
Output current
0.1A
Number of channels
6
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3...5.5V
Input voltage
3...5.5V
Frequency
200Hz...500kHz
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 3...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC4812YMME
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 400.
Multiple of: 100.
This product is not available for sale in your country.