+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC4826YMM

IC: driver; EL lamp driver; MSOP8; 160V; Ch: 1; Outputs: 1; 60÷1000Hz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4826YMM
TME Symbol:
MIC4826YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
MSOP8
Output voltage
160V
Number of channels
1
Number of outputs
1
Mounting
SMD
Operating temperature
-40...85°C
Application
EL tubes
Kind of package
tube
Operating frequency
60...1000Hz
Manufacturer standard package
100pcs.
Supply voltage
  • 1.8...5.5V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC4826YMM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.