+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4827YMM

IC: driver; boost; EL lamp driver; MSOP8; 90V; Uoper: 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4827YMM
TME Symbol:
MIC4827YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
EL lamp driver
Case
MSOP8
Output voltage
90V
DC supply current
21µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
1.8...5.5V
Input voltage
1.8...5.5V
Frequency
60Hz...1kHz
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC4827YMM
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 300.
Multiple of: 100.
This product is not available for sale in your country.