+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4830YMM

IC: driver; EL lamp driver; MSOP8; 180V; Ch: 1; Outputs: 2; 4.4MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4830YMM
TME Symbol:
MIC4830YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
MSOP8
Output voltage
180V
Number of channels
1
Number of outputs
2
DC supply current
45µA
Mounting
SMD
Operating temperature
-40...85°C
Application
EL tubes
Kind of package
tube
Operating frequency
4.4MHz
Manufacturer standard package
100pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC4830YMM
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 100 pcs