+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | EL lamp driver | |
Case | MSOP8 | |
Output voltage | 110V | |
DC supply current | 45µA | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 1.8...5.5V | |
Input voltage | 1.8...5.5V | |
Frequency | 60Hz...1kHz | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |