+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC4833YML-TR

IC: driver; EL lamp driver; Ch: 2; Uoper: 2.3÷5.8V; 100Hz÷1.5kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4833YML-TR
TME Symbol:
MIC4833YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Number of channels
2
DC supply current
152µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.3...5.8V
Frequency
100Hz...1.5kHz
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.3...5.8V
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC4833YML-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
This product is not available for sale in your country.